Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $598.470 |
| 5+ | $578.850 |
| 10+ | $559.230 |
| 25+ | $516.710 |
| 50+ | $487.280 |
Price for:Each
Minimum: 1
Multiple: 1
$598.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT75F-T0Copy
Newark Part No.66H4943
Technical Datasheet
External Diameter - Imperial0.75"
External Diameter - Metric19.1mm
Wrap MaterialPolyethylene
Wrap ColorBlack
Reel Length (Imperial)200ft
Reel Length (Metric)61m
Bundle Dia Min - Imperial0.62"
Bundle Dia Max - Imperial5"
Bundle Dia Min - Metric15.9mm
Bundle Dia Max - Metric127mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter - Imperial
0.75"
Wrap Material
Polyethylene
Reel Length (Imperial)
200ft
Bundle Dia Min - Imperial
0.62"
Bundle Dia Min - Metric
15.9mm
Product Range
-
External Diameter - Metric
19.1mm
Wrap Color
Black
Reel Length (Metric)
61m
Bundle Dia Max - Imperial
5"
Bundle Dia Max - Metric
127mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
