Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoT70TREI
Newark Part No.01F1023
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498363119
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $39.680 |
| 18+ | $36.980 |
| 30+ | $35.250 |
| 60+ | $32.750 |
Price for:Each
Minimum: 1
Multiple: 1
$39.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT70TREI
Newark Part No.01F1023
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498363119
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorIvory
External Length133.35mm
External Width111.76mm
External Height47.498mm
Product RangePan-Way Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
133.35mm
External Height
47.498mm
SVHC
No SVHC (25-Jun-2025)
Raceway / Duct Color
Ivory
External Width
111.76mm
Product Range
Pan-Way Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability