Print Page
T45WR-X
Raceway Duct Fitting, Wire Retainer, PVC (Polyvinylchloride), Gray, 39.4 mm, 56.26 mm, 20.9 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT45WR-XCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02C5633
Also Known AsGTIN UPC EAN: 07498377300
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 10+ | $1.480 |
| 25+ | $1.440 |
| 50+ | $1.400 |
| 100+ | $1.380 |
| 250+ | $1.330 |
| 500+ | $1.190 |
| 2500+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT45WR-XCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02C5633
Also Known AsGTIN UPC EAN: 07498377300
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorGray
External Length39.4mm
External Width56.26mm
External Height20.9mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
39.4mm
External Height
20.9mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Gray
External Width
56.26mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
