Print Page
T45HDBIW
Raceway Duct Fitting, Hinged Data Bracket, PVC (Polyvinylchloride), Off White, 152.4 mm, 64.6 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT45HDBIWCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02C5625
Also Known AsGTIN UPC EAN: 07498377836
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.330 |
| 5+ | $8.750 |
| 10+ | $8.580 |
| 25+ | $8.400 |
| 50+ | $8.230 |
| 100+ | $8.050 |
| 250+ | $7.880 |
Price for:Each
Minimum: 1
Multiple: 1
$9.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT45HDBIWCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02C5625
Also Known AsGTIN UPC EAN: 07498377836
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorOff White
External Length152.4mm
External Width64.6mm
External Height49.7mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
152.4mm
External Height
49.7mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Off White
External Width
64.6mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
