Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT100X000VU1YCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC8557
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $190.880 |
| 10+ | $178.900 |
| 25+ | $168.620 |
| 50+ | $163.490 |
| 100+ | $158.350 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
$190.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
25.4mm
Label Tape Color
Orange
Product Range
-
Tape Length
30.5m
Tape Material
Vinyl
For Use With
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for T100X000VU1Y
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
