Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT075X000VPM-BKCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.78AK8869
Product RangePXE Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.110 |
| 5+ | $51.600 |
| 10+ | $49.350 |
| 25+ | $47.340 |
| 50+ | $45.340 |
| 100+ | $43.590 |
Price for:Each
Minimum: 1
Multiple: 1
$54.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT075X000VPM-BKCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.78AK8869
Product RangePXE Series
Label Tape TypeAdhesive- Non-Laminated
Tape Length7m
Tape Width18mm
Tape MaterialVinyl
Label Tape ColorBlack on White
For Use WithPanduit MP100 & MP300 Portable Label Printers
Product RangePXE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Tape Type
Adhesive- Non-Laminated
Tape Width
18mm
Label Tape Color
Black on White
Product Range
PXE Series
Tape Length
7m
Tape Material
Vinyl
For Use With
Panduit MP100 & MP300 Portable Label Printers
SVHC
No SVHC (04-Feb-2026)
Alternatives for T075X000VPM-BK
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
