Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT038X000FJT
Newark Part No.20K4248
Also Known AsGTIN UPC EAN: 07498342829
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $118.540 |
| 3+ | $115.470 |
| 5+ | $112.400 |
Price for:Each
Minimum: 2
Multiple: 1
$237.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT038X000FJT
Newark Part No.20K4248
Also Known AsGTIN UPC EAN: 07498342829
Label Tape TypeThermal Transfer
Tape Length30.5m
Tape Width9.7mm
Tape MaterialPolyolefin
Label Tape ColorWhite
For Use WithPanduit TDP43ME Thermal Transfer Desktop Printer
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
9.7mm
Label Tape Color
White
Product Range
-
Tape Length
30.5m
Tape Material
Polyolefin
For Use With
Panduit TDP43ME Thermal Transfer Desktop Printer
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
