Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSTP6X30MBUCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.41M8662
Product RangePan-Net TX6A 10Gig Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $156.510 |
| 25+ | $146.240 |
| 50+ | $141.110 |
| 100+ | $135.980 |
Price for:Each
Minimum: 10
Multiple: 10
$1,565.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSTP6X30MBUCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.41M8662
Product RangePan-Net TX6A 10Gig Series
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorBlue
Cable Length - Metric30m
Cable Length - Imperial98.4ft
Product RangePan-Net TX6A 10Gig Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LAN Category
Cat6a
Jacket Color
Blue
Cable Length - Imperial
98.4ft
SVHC
No SVHC (04-Feb-2026)
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
30m
Product Range
Pan-Net TX6A 10Gig Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
