Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | ST-100Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 08AC0326 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $229.730 |
| 5+ | $224.110 |
| 10+ | $218.480 |
| 25+ | $212.860 |
Price for:Each
Minimum: 1
Multiple: 1
$229.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | ST-100Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 08AC0326 |
| Overall Length | 202mm |
| Cutting Capacity Max | - |
| For Use With | 32-5AWG (0.03-16mm2) Wires |
| Blade Edge | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ST-100 is a Pan-Term® self-adjusting wire cutter and stripper. It strips and cuts #32AWG – 5AWG (0.03 – 16mm²) wire, with adjustable stripping length from 3.0-21mm. The tool is designed to prevent damage or fanning of conductors, and features an ergonomic lightweight design for easy mechanical action and less operator fatigue, with easy blade storage in the retractable handle cover.
- 3inch maximum cable diameter
- Black/gray color, strips and cuts #32-5AWG (0.03-16mm²) wire
- Adjustable stripping length from 3.0-21mm
- Designed to prevent damage or fanning of conductors
- No tools required to change the stripping blades
- Ergonomic lightweight design for easy mechanical action and less operator fatigue
- Easy blade storage in retractable handle cover
- Overall length is 4.5inch, overall width is 0.9inch
Technical Specifications
| Overall Length | 202mm |
|---|---|
| For Use With | 32-5AWG (0.03-16mm2) Wires |
| Product Range | - |
| Cutting Capacity Max | - |
|---|---|
| Blade Edge | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
