Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $610.000 |
| 5+ | $590.000 |
| 10+ | $570.000 |
| 25+ | $526.670 |
| 50+ | $496.670 |
Price for:Each
Minimum: 1
Multiple: 1
$610.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Rack U Height
1U
External Depth - Metric
457.2mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
483mm
For Use With
Panduit Racks and Enclosures
External Depth - Imperial
18"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
