Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSICH38-CCopy
Newark Part No.84F1966
Also Known AsGTIN UPC EAN: 07498374102
Your Part Number
No Longer Available
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSICH38-CCopy
Newark Part No.84F1966
Also Known AsGTIN UPC EAN: 07498374102
Technical Datasheet
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter9.7mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length12.8mm
External Width9.7mm
Height24.9mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
12.8mm
Height
24.9mm
SVHC
No SVHC (16-Jan-2020)
Internal Diameter
9.7mm
Cable Clamp / Clip Colour
Natural
External Width
9.7mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
