Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSD4H6
Newark Part No.66H3971
Product RangePanelMax Series
Also Known AsGTIN UPC EAN: 07498374504
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.580 |
| 60+ | $7.370 |
| 150+ | $7.170 |
| 300+ | $6.960 |
| 600+ | $6.750 |
| 3000+ | $6.500 |
Price for:1 Foot
Minimum: 6
Multiple: 6
$45.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSD4H6
Newark Part No.66H3971
Product RangePanelMax Series
Also Known AsGTIN UPC EAN: 07498374504
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorGray
External Length1.828m
External Width-
External Height101.6mm
Product RangePanelMax Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
1.828m
External Height
101.6mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Gray
External Width
-
Product Range
PanelMax Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
