Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSA250-5
Newark Part No.52AH0998
Product RangePan-Lug SA Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $29.360 |
Price for:Each
Minimum: 1
Multiple: 1
$29.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSA250-5
Newark Part No.52AH0998
Product RangePan-Lug SA Series
Insulator Colour-
Product RangePan-Lug SA Series
Wire Size AWG Min-
Wire Size AWG Max00000AWG
Conductor Area CSA-
Insulator MaterialUninsulated
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
-
Conductor Area CSA
-
SVHC
No SVHC (17-Jan-2023)
Product Range
Pan-Lug SA Series
Wire Size AWG Max
00000AWG
Insulator Material
Uninsulated
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
