Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.420 |
| 500+ | $2.360 |
| 1000+ | $2.230 |
Price for:Each
Minimum: 200
Multiple: 200
$484.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS2-56R-TCopy
Newark Part No.14AC0886
Product RangeS Series
Also Known AsGTIN UPC EAN: 07498360030
Stud Size - MetricM8
Stud Size - Imperial5/16"
Wire Size AWG Max1AWG
Conductor Area CSA50mm²
Product RangeS Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Pan-Lug™ tubular ring terminal
- Seamless tubular barrel provides a consistent high performance quality crimp
- Round double thick tongue for reliable power applications
- Barrel of terminal internally bevelled to provide quick and easy wire insertion
- Inspection window allows visual inspection of proper wire insertion
- Non-insulated material
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
1AWG
Product Range
S Series
Insulator Material
Uninsulated
Stud Size - Imperial
5/16"
Conductor Area CSA
50mm²
Insulator Colour
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

