Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | QB-KIT1Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 83Y8785 |
| Product Range | Quick-Build Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $868.660 |
| 2+ | $851.290 |
Price for:Each
Minimum: 1
Multiple: 1
$868.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | QB-KIT1Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 83Y8785 |
| Product Range | Quick-Build Series |
| Technical Datasheet | |
| Accessory Type | Starter Kit |
| For Use With | Panduit Quick-Build Harness Board Components |
| Product Range | Quick-Build Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The QB-KIT1 Quick-Build™ Starter Kit with initial assortment of Quick-Build™ components essential for faster wire harness builds. Kit includes 8 1' x 1' (305mm x 305mm) grid tiles, 30 mounting pegs, 20 mounting platforms, and a wide assortment of barness board accessories and nails/nail bases. This convenient kit allows one to evaluate the Quick-Build™ harness board system by simply ordering a single part number.
- Modular, reusable solution to harness assembly builds
- Quick-Build™ harness board system helps cuts labor cost and time
- Scalable — numbers of board variations / harness configurations
- Specially designed, repositionable, reusable accessories improve productivity
- Offers faster routing of wires and design flexibility
- Reduces need to store plywood harness boards
- Offer faster setup time as compared to hammer/nail method
Technical Specifications
| Accessory Type | Starter Kit |
|---|---|
| Product Range | Quick-Build Series |
| For Use With | Panduit Quick-Build Harness Board Components |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for QB-KIT1
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
