Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPV8-14RX-TYCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.48AC9801
Product RangePV-RX Series
Also Known AsGTIN UPC EAN: 07498342202
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 200+ | $1.260 |
| 500+ | $1.230 |
| 1000+ | $1.160 |
Price for:Each
Minimum: 200
Multiple: 200
$252.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV8-14RX-TYCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.48AC9801
Product RangePV-RX Series
Also Known AsGTIN UPC EAN: 07498342202
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Product RangePV-RX Series
Insulator ColourRed
Insulator MaterialVinyl
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
8AWG
Product Range
PV-RX Series
Insulator Material
Vinyl
Stud Size - Imperial
1/4"
Conductor Area CSA
10mm²
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
