Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPV4-38R-ECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.13AC4770
Product RangePV-R Series
Also Known AsGTIN UPC EAN: 07498387104
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 20+ | $4.930 |
| 25+ | $4.790 |
| 50+ | $4.650 |
| 100+ | $4.520 |
| 500+ | $4.380 |
| 1000+ | $4.240 |
Price for:Each
Minimum: 20
Multiple: 20
$98.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV4-38R-ECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.13AC4770
Product RangePV-R Series
Also Known AsGTIN UPC EAN: 07498387104
Stud Size - MetricM10
Stud Size - Imperial3/8"
Wire Size AWG Max4AWG
Conductor Area CSA25mm²
Product RangePV-R Series
Insulator ColourYellow
Insulator MaterialVinyl
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M10
Wire Size AWG Max
4AWG
Product Range
PV-R Series
Insulator Material
Vinyl
Stud Size - Imperial
3/8"
Conductor Area CSA
25mm²
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PV4-38R-E
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
