Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $107.740 |
| 10+ | $100.080 |
| 25+ | $93.520 |
| 50+ | $90.240 |
| 100+ | $86.950 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$107.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
4AWG
Product Range
-
Insulator Material
Vinyl
Stud Size - Imperial
1/4"
Conductor Area CSA
-
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PV4-14R-E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
