Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPV18-6RX-CYCopy
Newark Part No.72AC7951
Product RangePV-RX Series
Also Known AsGTIN UPC EAN: 07498369467
Your Part Number
No Longer Available
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV18-6RX-CYCopy
Newark Part No.72AC7951
Product RangePV-RX Series
Also Known AsGTIN UPC EAN: 07498369467
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Product RangePV-RX Series
Insulator ColourRed
Insulator MaterialVinyl
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
18AWG
Product Range
PV-RX Series
Insulator Material
Vinyl
Stud Size - Imperial
#6
Conductor Area CSA
1mm²
Insulator Colour
Red
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
