Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.552 |
Price for:Each
Minimum: 1000
Multiple: 1000
$552.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PV14-P47-MCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 13AC4757 |
| Product Range | PV Series |
| Also Known As | GTIN UPC EAN: 07498381222 |
| Product Range | PV Series |
| Termination | Crimp |
| Wire Size AWG Min | 16AWG |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | 2.5mm² |
| Pin Diameter | 1.8mm |
| Insulator Colour | Blue |
| Insulator Material | Vinyl |
| Terminal Material | Copper |
| Overall Length | 24.6mm |
| Pin Length | 12.4mm |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Pan-Term® vinyl insulated funnel pin terminal
- Solid pin designed to prevent damage to wire from over tightening, resulting in reliable connection
- Insulation support helps to prevent wire damage in bending applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL486A/B standards
- UL 94V-0 flammability rating
Technical Specifications
| Product Range | PV Series |
|---|---|
| Wire Size AWG Min | 16AWG |
| Conductor Area CSA | 2.5mm² |
| Insulator Colour | Blue |
| Terminal Material | Copper |
| Pin Length | 12.4mm |
| Termination | Crimp |
|---|---|
| Wire Size AWG Max | 14AWG |
| Pin Diameter | 1.8mm |
| Insulator Material | Vinyl |
| Overall Length | 24.6mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for PV14-P47-M
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

