Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.593 |
| 10+ | $0.576 |
| 25+ | $0.563 |
| 50+ | $0.549 |
| 100+ | $0.536 |
| 500+ | $0.523 |
| 1000+ | $0.484 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV10-6F-D
Newark Part No.19C9652
Product RangePV Series
Also Known AsGTIN UPC EAN: 07498380437
Product RangePV Series
Wire Size AWG Min14AWG
Wire Size (AWG)14AWG to 10AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialVinyl
Insulator ColourYellow
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Term® vinyl insulated funnel entry fork terminal
- Fork design provides for fast and easy installation without the need to remove fastener
- Insulation support helps to prevent wire damage in bending applications
- Brazed seam protects terminal barrel from splitting during the crimp process
- Internal barrel serrations assure good wire contact and maximum tensile strength
- For use with CT-550; CT-1550; CT-1551; CT-100
Technical Specifications
Product Range
PV Series
Wire Size (AWG)
14AWG to 10AWG
Conductor Area CSA
6mm²
Stud Size - Imperial
#6
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
14AWG
Wire Size AWG Max
10AWG
Stud Size - Metric
M3.5
Insulator Material
Vinyl
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

