Print Page
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.572 |
| 10+ | $0.534 |
| 25+ | $0.518 |
| 50+ | $0.507 |
| 100+ | $0.496 |
| 500+ | $0.472 |
| 1000+ | $0.462 |
| 5000+ | $0.448 |
Price for:Each
Minimum: 1
Multiple: 1
$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PV10-38R-DCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 14AC0827 |
| Product Range | PV Series |
| Also Known As | GTIN UPC EAN: 07498380139 |
| Stud Size - Metric | M10 |
| Stud Size - Imperial | 3/8" |
| Wire Size AWG Max | 10AWG |
| Conductor Area CSA | 6mm² |
| Product Range | PV Series |
| Insulator Colour | Yellow |
| Insulator Material | Vinyl |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Pan-Term® vinyl insulated ring terminal
- Ring tongue design assures a secure connection in high vibration applications
- Insulation support helps to prevent wire damage in bending applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- CSA Certified, C22.2 No. 65; UL Listed, UL 486A, UL 486B standards
- For use with CT-100
Technical Specifications
| Stud Size - Metric | M10 |
|---|---|
| Wire Size AWG Max | 10AWG |
| Product Range | PV Series |
| Insulator Material | Vinyl |
| Stud Size - Imperial | 3/8" |
|---|---|
| Conductor Area CSA | 6mm² |
| Insulator Colour | Yellow |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for PV10-38R-D
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

