Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPV10-12R-QCopy
Newark Part No.68AC0304
Product RangePV-R Series
Also Known AsGTIN UPC EAN: 07498312450
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.060 |
| 500+ | $2.010 |
| 1000+ | $1.900 |
Price for:Each
Minimum: 125
Multiple: 25
$257.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV10-12R-QCopy
Newark Part No.68AC0304
Product RangePV-R Series
Also Known AsGTIN UPC EAN: 07498312450
Technical Datasheet
Stud Size - MetricM12
Stud Size - Imperial1/2"
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangePV-R Series
Insulator ColourYellow
Insulator MaterialVinyl
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M12
Wire Size AWG Max
10AWG
Product Range
PV-R Series
Insulator Material
Vinyl
Stud Size - Imperial
1/2"
Conductor Area CSA
6mm²
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
