Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.528 |
| 1000+ | $0.488 |
Price for:Each
Minimum: 500
Multiple: 500
$264.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV10-10F-D
Newark Part No.13AC4750
Product RangePV Series
Also Known AsGTIN UPC EAN: 07498380415
Product RangePV Series
Wire Size (AWG)14AWG to 10AWG
Wire Size AWG Min14AWG
Conductor Area CSA6mm²
Wire Size AWG Max10AWG
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialVinyl
Insulator ColourYellow
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PV Series
Wire Size AWG Min
14AWG
Wire Size AWG Max
10AWG
Stud Size - Imperial
#10
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
14AWG to 10AWG
Conductor Area CSA
6mm²
Stud Size - Metric
M5
Insulator Material
Vinyl
Terminal Material
Copper
Technical Docs (1)
Alternatives for PV10-10F-D
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

