Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPUM-925-M30Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.58AC3647
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $284.800 |
| 10+ | $267.000 |
| 25+ | $258.790 |
| 50+ | $250.570 |
| 100+ | $240.990 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$284.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Mount Fixing Type
Tree Barb
Mount Colour
Black
Length
-
Height
26.7mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
9.3mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
-
Product Range
-
Alternatives for PUM-925-M30
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
