Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PSN18-MCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 14AC0825 |
| Product Range | PSN Series |
| Also Known As | GTIN UPC EAN: 07498383301 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.416 |
Price for:Each
Minimum: 1000
Multiple: 1000
$416.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PSN18-MCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 14AC0825 |
| Product Range | PSN Series |
| Also Known As | GTIN UPC EAN: 07498383301 |
| Product Range | PSN Series |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 18AWG |
| Conductor Area CSA | 1mm² |
| Terminal Material | Brass |
| Insulation | Insulated |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Pan-Term nylon insulated parallel splice
- Designed to splice two solid or stranded wires together to repair or lengthen wires
- Parallel design results in only one crimp required to complete splice
- Seamless tubular barrel provides a consistent high performance quality crimp
Technical Specifications
| Product Range | PSN Series |
|---|---|
| Wire Size AWG Max | 18AWG |
| Terminal Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
| Wire Size AWG Min | 22AWG |
|---|---|
| Conductor Area CSA | 1mm² |
| Insulation | Insulated |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
