Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPSN16-C
Newark Part No.97B2071
Product RangePSN Series
Also Known AsGTIN UPC EAN: 07498383302
Your Part Number
No Longer Available
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPSN16-C
Newark Part No.97B2071
Product RangePSN Series
Also Known AsGTIN UPC EAN: 07498383302
Product RangePSN Series
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Terminal MaterialBrass
InsulationInsulated
SVHCNo SVHC (10-Jun-2022)
Product Overview
The PSN series nylon insulated Parallel Splice designed to splice two solid or stranded wires together to repair or lengthen wires. The seamless tubular barrel provides a consistent high performance quality crimp. It can be installed by CT-100A, CT-1525 and CT-2500 tools.
- Parallel design results in only one crimp required to complete splice
- Up to 300V rated voltage
- 105°C Maximum insulation temperature
Applications
Industrial
Technical Specifications
Product Range
PSN Series
Wire Size AWG Max
16AWG
Terminal Material
Brass
SVHC
No SVHC (10-Jun-2022)
Wire Size AWG Min
20AWG
Conductor Area CSA
1.5mm²
Insulation
Insulated
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate