Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPSCBRN-L
Newark Part No.72P2716
Product RangePSC Series
Also Known AsGTIN UPC EAN: 07498301345
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 10+ | $2.350 |
| 25+ | $2.350 |
Price for:Each
Minimum: 1
Multiple: 1
$2.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPSCBRN-L
Newark Part No.72P2716
Product RangePSC Series
Also Known AsGTIN UPC EAN: 07498301345
Product RangePSC Series
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA35mm²
Terminal MaterialCopper
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Lug® copper parallel splice
Technical Specifications
Product Range
PSC Series
Wire Size AWG Max
-
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
-
Conductor Area CSA
35mm²
Insulation
Non Insulated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
