Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPS4-LCopy
Newark Part No.52AH0991
Product RangePan-Lug PS Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPS4-LCopy
Newark Part No.52AH0991
Product RangePan-Lug PS Series
Product RangePan-Lug PS Series
Wire Size AWG Min-
Wire Size AWG Max4AWG
Conductor Area CSA-
Terminal MaterialCopper
InsulationNon Insulated
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Pan-Lug® copper parallel splice
Technical Specifications
Product Range
Pan-Lug PS Series
Wire Size AWG Max
4AWG
Terminal Material
Copper
SVHC
No SVHC (25-Jun-2020)
Wire Size AWG Min
-
Conductor Area CSA
-
Insulation
Non Insulated
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
