Print Page
13,675 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.289 |
| 10+ | $0.286 |
| 25+ | $0.278 |
| 50+ | $0.272 |
| 100+ | $0.266 |
| 500+ | $0.260 |
| 1000+ | $0.247 |
Price for:Each
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Pan-Term® non-insulated parallel splice
- Designed to splice two solid or stranded wires together to repair or lengthen wires
- Parallel design results in only one crimp required to complete splice
- Seamless tubular barrel provides a consistent high performance quality crimp
- Barrel can be used to provide an economical termination when insulation is not required
- Meets C22.2 No 65, UL 486C standards
Technical Specifications
Product Range
PS Series
Wire Size AWG Max
18AWG
Terminal Material
Brass
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
22AWG
Conductor Area CSA
1mm²
Insulation
Non Insulated
Technical Docs (1)
Alternatives for PS18-M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

