Print Page
PRT3S-M0
Cable Tie, Pan Ty® Releasable, Nylon 6.6 (Polyamide 6.6), Black, 292 mm, 4.8 mm, 76 mm, 50 lb
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PRT3S-M0Copy |
| Newark Part No. | 97B2062 |
| Product Range | Pan-Ty Series |
| Also Known As | GTIN UPC EAN: 07498354888 |
| Your Part Number |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PRT3S-M0Copy |
| Newark Part No. | 97B2062 |
| Product Range | Pan-Ty Series |
| Also Known As | GTIN UPC EAN: 07498354888 |
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
| Cable Tie Colour | Black |
| Cable Tie Length | 292mm |
| Cable Tie Width | 4.8mm |
| Cable Bundle Diameter Max | 76mm |
| Minimum Loop Tensile Strength | 50lb |
| Cable Tie Type | Standard |
| Product Range | Pan-Ty Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
|---|---|
| Cable Tie Length | 292mm |
| Cable Bundle Diameter Max | 76mm |
| Cable Tie Type | Standard |
| SVHC | No SVHC (04-Feb-2026) |
| Cable Tie Colour | Black |
|---|---|
| Cable Tie Width | 4.8mm |
| Minimum Loop Tensile Strength | 50lb |
| Product Range | Pan-Ty Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
