Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPNF18-6RN-M
Newark Part No.48AC9727
Product RangePNF-RN Series
Also Known AsGTIN UPC EAN: 07498381061
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.601 |
Price for:Each
Minimum: 1000
Multiple: 1000
$601.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPNF18-6RN-M
Newark Part No.48AC9727
Product RangePNF-RN Series
Also Known AsGTIN UPC EAN: 07498381061
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Product RangePNF-RN Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PNF18-6RN-M from Panduit is a red colour insulated ring tongue terminal. Metal insulation grip sleeve crimps to wire insulation providing protection to the crimp joint during high vibration applications.
- For use with 22AWG to 18AWG (0.5mm² to 1mm²) solid or standard wire
- Nylon insulated, funnel narrow entry ring tongue terminal
- Stud size #6
- Maximum insulation diameter is 0.136" (3.5mm)
- Maximum voltage rating is 600V
- Meets UL486A - UL486B, CSA C22.2 No. 65 standards
- Internal barrel serrations assure good wire contact and maximum tensile strength
- Copper base material, tinned plating
- Overall length is 0.76"(19.3mm)
- Wire strip length is 7/32"(5.5mm)
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
18AWG
Product Range
PNF-RN Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#6
Conductor Area CSA
1mm²
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
