Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPNF18-10F-CCopy
Newark Part No.72AC7938
Product RangePNF-F Series
Also Known AsGTIN UPC EAN: 07498351348
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 10+ | $1.660 |
| 25+ | $1.620 |
| 50+ | $1.580 |
| 100+ | $1.540 |
| 500+ | $1.490 |
| 1000+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPNF18-10F-CCopy
Newark Part No.72AC7938
Product RangePNF-F Series
Also Known AsGTIN UPC EAN: 07498351348
Technical Datasheet
Product RangePNF-F Series
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA1mm²
Wire Size AWG Max18AWG
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialNylon (Polyamide)
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
PNF-F Series
Wire Size (AWG)
22AWG to 18AWG
Wire Size AWG Max
18AWG
Stud Size - Imperial
#10
Insulator Colour
Red
SVHC
No SVHC (10-Jun-2022)
Wire Size AWG Min
22AWG
Conductor Area CSA
1mm²
Stud Size - Metric
M5
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
