Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPN18-8FF-MCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.14AC0824
Product RangePN-FF Series
Also Known AsGTIN UPC EAN: 07498380603
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.642 |
Price for:Each
Minimum: 1000
Multiple: 1000
$642.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPN18-8FF-MCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.14AC0824
Product RangePN-FF Series
Also Known AsGTIN UPC EAN: 07498380603
Product RangePN-FF Series
Wire Size (AWG)22AWG to 16AWG
Wire Size AWG Min22AWG
Conductor Area CSA1mm²
Wire Size AWG Max16AWG
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialNylon (Polyamide)
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Term® nylon insulated flanged fork terminal
- UL listed 587H E52164; CSA certified LR31212 standards
- Grip sleeve barrel type
- UL 587-H flammability rating
- For use with CT-550, CT-500, CT-1550, CT-1551, CT-400
- Fork design provides for fast and easy installation without the need to remove fastener
- Flange design provides extra secure connection on a variety of applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint
- Internal barrel serrations assure good wire contact and maximum tensile strength
Technical Specifications
Product Range
PN-FF Series
Wire Size AWG Min
22AWG
Wire Size AWG Max
16AWG
Stud Size - Imperial
#8
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
22AWG to 16AWG
Conductor Area CSA
1mm²
Stud Size - Metric
M4
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Technical Docs (1)
Alternatives for PN18-8FF-M
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
