Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPN18-4RN-MCopy
Newark Part No.14AC0821
Product RangePN-RN Series
Also Known AsGTIN UPC EAN: 07498380327
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.571 |
Price for:Each
Minimum: 1000
Multiple: 1000
$571.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPN18-4RN-MCopy
Newark Part No.14AC0821
Product RangePN-RN Series
Also Known AsGTIN UPC EAN: 07498380327
Stud Size - MetricM2.5
Stud Size - Imperial#4
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Product RangePN-RN Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M2.5
Wire Size AWG Max
18AWG
Product Range
PN-RN Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#4
Conductor Area CSA
1mm²
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PN18-4RN-M
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
