Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPN18-4RN-CCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.13AC4746
Also Known AsGTIN UPC EAN: 07498380326
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.530 |
| 25+ | $1.490 |
| 50+ | $1.450 |
| 100+ | $1.430 |
| 250+ | $1.390 |
| 500+ | $1.350 |
| 2500+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$1.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPN18-4RN-CCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.13AC4746
Also Known AsGTIN UPC EAN: 07498380326
Stud Size - MetricM2.5
Stud Size - Imperial#4
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Product Range-
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Alternatives for PN18-4RN-C
4 Products Found
Technical Specifications
Stud Size - Metric
M2.5
Wire Size AWG Max
18AWG
Product Range
-
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#4
Conductor Area CSA
1mm²
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
