Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPN12-14HDR-LCopy
Newark Part No.48AC9738
Product RangePN-HDR Series
Also Known AsGTIN UPC EAN: 07498380291
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
| 10+ | $2.240 |
| 25+ | $2.190 |
| 50+ | $2.130 |
| 100+ | $2.080 |
| 500+ | $2.020 |
| 1000+ | $1.910 |
Price for:Each
Minimum: 1
Multiple: 1
$2.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPN12-14HDR-LCopy
Newark Part No.48AC9738
Product RangePN-HDR Series
Also Known AsGTIN UPC EAN: 07498380291
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Product RangePN-HDR Series
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PN12-14HDR-L from Panduit is a PN-HDR series heavy duty ring terminal with #1/4" stud size. Ring tongue design assures a secure connection in high vibration applications. Metal insulation grip sleeve crimps to wire insulation providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength.
- Yellow colour nylon insulation
- Supports wire range of 16AWG to 12AWG (1.5mm² to 4mm²)
- Standard barrel configuration and insulation grip sleeve battel type
- Base material is copper with tin plating
- Maximum insulation diameter is 0.225inch (5.7mm)
- Wire strip length is 9/32'' (7.1mm)
- Length is 1.24" (31.5mm), width is 0.52" (13.2mm)
- Maximum voltage rating is 600V
- UL486A-486B listed, CSA C22.2 No.65 certified
- Temperature rating is 221°F
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
12AWG
Product Range
PN-HDR Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
1/4"
Conductor Area CSA
4mm²
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
