Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 2+ | $74.290 |
| 10+ | $72.230 |
| 20+ | $68.100 |
Price for:Pack of 50
Minimum: 5
Multiple: 1
$371.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPN10-8F-L
Newark Part No.89F1423
Product RangePN Series
Also Known AsGTIN UPC EAN: 07498380318
Product RangePN Series
Wire Size (AWG)12AWG to 10AWG
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Stud Size - MetricM4
Stud Size - Imperial#8
Stud Size - Imperial8
Insulator MaterialNylon (Polyamide)
Insulator ColourYellow
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PN10-8F-L is a Fork/Spade Tongue Terminal made of copper with tin-plated finish and nylon insulation. This PN-F series terminal accepts 12 to 10AWG wire range and features #8 stud size. Fork design provides for fast and easy installation, without the need to remove fastener. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength.
- 600V Maximum voltage rating
- UL94V-2/HB Flammability rating
- 221°F (105°C) Temperature rating
Applications
Industrial
Technical Specifications
Product Range
PN Series
Wire Size AWG Min
12AWG
Conductor Area CSA
6mm²
Stud Size - Imperial
#8
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Wire Size (AWG)
12AWG to 10AWG
Wire Size AWG Max
10AWG
Stud Size - Metric
M4
Stud Size - Imperial
8
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PN10-8F-L
8 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

