Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPN10-14F-LCopy
Newark Part No.45AC6159
Product RangePN10 Series
Also Known AsGTIN UPC EAN: 07498380322
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 50+ | $1.620 |
| 100+ | $1.580 |
| 500+ | $1.540 |
| 1000+ | $1.450 |
Price for:Each
Minimum: 50
Multiple: 50
$81.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPN10-14F-LCopy
Newark Part No.45AC6159
Product RangePN10 Series
Also Known AsGTIN UPC EAN: 07498380322
Product RangePN10 Series
Wire Size (AWG)12AWG to 10AWG
Wire Size AWG Min12AWG
Conductor Area CSA6mm²
Wire Size AWG Max10AWG
Stud Size - MetricM6
Stud Size - Imperial1/4"
Insulator MaterialNylon (Polyamide)
Insulator ColourYellow
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PN10-14F-L from Panduit is a PN series standard style nylon insulated fork terminal. This fork design provides for fast and easy installation without the need to remove fastener. Metal insulation grip sleeve crimps to wire insulation providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength.
- Copper base material, tinned plating
- Standard barrel configuration, insulation grip sleeve barrel type
- 29mm length and 12.5mm width
- Wire range from 12 to 10AWG (4mm² to 6mm²)
- Wire strip length is 9/32" (7.3mm)
- UL 94V-2/HB flammability rating
- CSA C22.2 no.65 certified, UL486A-486B listed
- 600V maximum voltage rating
- 105°C temperature rating
- Yellow Panduit colour code
Technical Specifications
Product Range
PN10 Series
Wire Size AWG Min
12AWG
Wire Size AWG Max
10AWG
Stud Size - Imperial
1/4"
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
12AWG to 10AWG
Conductor Area CSA
6mm²
Stud Size - Metric
M6
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
