Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPMDR-XCopy
Newark Part No.87F4654
Product RangeStrongHold Series
Also Known AsGTIN UPC EAN: 07498397155
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $38.850 |
| 2+ | $37.740 |
| 5+ | $36.630 |
| 10+ | $35.520 |
| 50+ | $34.410 |
| 100+ | $33.300 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$38.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPMDR-XCopy
Newark Part No.87F4654
Product RangeStrongHold Series
Also Known AsGTIN UPC EAN: 07498397155
Marker TypePre Printed
LegendX
Marker Dimensions-
Marker MaterialPET (Polyester)
Legend ColourBlack
Marker ColourWhite
Product RangeStrongHold Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
-
Legend Colour
Black
Product Range
StrongHold Series
Legend
X
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
