Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLWP40SD-D30Copy
Newark Part No.61AC8064
Product RangePan-Ty PLWP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $133.060 |
| 5+ | $126.400 |
| 10+ | $120.420 |
| 25+ | $115.090 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$133.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLWP40SD-D30Copy
Newark Part No.61AC8064
Product RangePan-Ty PLWP Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length178mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max40mm
Minimum Loop Tensile Strength50lb
Cable Tie TypePush Mount Wing
Product RangePan-Ty PLWP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
178mm
Cable Bundle Diameter Max
40mm
Cable Tie Type
Push Mount Wing
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
Pan-Ty PLWP Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
