Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT2EH-Q0Copy
Newark Part No.66H2798
Product RangePan-Ty Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $55.700 |
| 3+ | $52.210 |
| 5+ | $49.960 |
| 10+ | $47.460 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$55.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT2EH-Q0Copy
Newark Part No.66H2798
Product RangePan-Ty Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length229mm
Cable Tie Width12.7mm
Cable Bundle Diameter Max51mm
Minimum Loop Tensile Strength250lb
Cable Tie TypeNon-Releasable
Product RangePan-Ty Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
229mm
Cable Bundle Diameter Max
51mm
Cable Tie Type
Non-Releasable
SVHC
No SVHC (19-Jan-2021)
Cable Tie Colour
Black
Cable Tie Width
12.7mm
Minimum Loop Tensile Strength
250lb
Product Range
Pan-Ty Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
