Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PLT.7M-M0Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 49AC5018 |
| Product Range | Pan-Ty Series |
| Your Part Number | |
| Technical Datasheet |
750 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.560 |
| 5+ | $20.100 |
| 10+ | $19.150 |
| 25+ | $18.020 |
| 50+ | $17.040 |
| 100+ | $15.400 |
| 250+ | $14.870 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$21.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PLT.7M-M0Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 49AC5018 |
| Product Range | Pan-Ty Series |
| Technical Datasheet | |
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
| Cable Tie Colour | Black |
| Cable Tie Length | 79mm |
| Cable Tie Width | 2.3mm |
| Cable Bundle Diameter Max | 17mm |
| Minimum Loop Tensile Strength | 18lb |
| Cable Tie Type | Miniature |
| Product Range | Pan-Ty Series |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Cable Tie Material | Nylon 6.6 (Polyamide 6.6) |
|---|---|
| Cable Tie Length | 79mm |
| Cable Bundle Diameter Max | 17mm |
| Cable Tie Type | Miniature |
| SVHC | No SVHC (17-Dec-2015) |
| Cable Tie Colour | Black |
|---|---|
| Cable Tie Width | 2.3mm |
| Minimum Loop Tensile Strength | 18lb |
| Product Range | Pan-Ty Series |
Technical Docs (2)
Alternatives for PLT.7M-M0
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
