Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPH14-8R-QCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72AC7931
Product RangePH-R Series
Also Known AsGTIN UPC EAN: 07498381805
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 125+ | $2.320 |
| 500+ | $2.210 |
| 1000+ | $2.160 |
Price for:Each
Minimum: 125
Multiple: 125
$290.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPH14-8R-QCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72AC7931
Product RangePH-R Series
Also Known AsGTIN UPC EAN: 07498381805
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product RangePH-R Series
Insulator ColourBlue
Insulator MaterialPO (Polyolefin)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
14AWG
Product Range
PH-R Series
Insulator Material
PO (Polyolefin)
Stud Size - Imperial
#8
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
