Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PCA13-CCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 04F7042 |
| Product Range | StrongHold Series |
| Also Known As | GTIN UPC EAN: 07498393763 |
| Your Part Number |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $30.630 |
| 5+ | $28.510 |
| 10+ | $27.110 |
| 25+ | $25.840 |
| 50+ | $24.320 |
| 100+ | $22.970 |
Price for:Pack of 300
Minimum: 1
Multiple: 1
$30.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | PCA13-CCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 04F7042 |
| Product Range | StrongHold Series |
| Also Known As | GTIN UPC EAN: 07498393763 |
| Marker Type | Clip On Pre Printed |
| Legend | C |
| Legend Colour | Black |
| Marker Colour | White |
| Marker Dimensions | - |
| Cable Diameter Max | 3.8mm |
| Cable Diameter Min | 3.3mm |
| Marker Material | Acetal |
| Product Range | StrongHold Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Marker Type | Clip On Pre Printed |
|---|---|
| Legend Colour | Black |
| Marker Dimensions | - |
| Cable Diameter Min | 3.3mm |
| Product Range | StrongHold Series |
| Legend | C |
|---|---|
| Marker Colour | White |
| Cable Diameter Max | 3.8mm |
| Marker Material | Acetal |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
