Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoP18-6LF-C
Newark Part No.90B5558
Product RangeP-LF Series
Also Known AsGTIN UPC EAN: 07498380900
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.683 |
| 10+ | $0.671 |
| 25+ | $0.655 |
| 50+ | $0.639 |
| 100+ | $0.607 |
| 500+ | $0.591 |
| 1000+ | $0.543 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP18-6LF-C
Newark Part No.90B5558
Product RangeP-LF Series
Also Known AsGTIN UPC EAN: 07498380900
Technical Datasheet
Product RangeP-LF Series
Wire Size (AWG)22AWG to 16AWG
Wire Size AWG Min22AWG
Conductor Area CSA1mm²
Wire Size AWG Max16AWG
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialCopper
SVHCNo SVHC (19-Jan-2021)
Alternatives for P18-6LF-C
1 Product Found
Product Overview
The P18-6LF-C from Panduit is a P-LF series non-insulated locking fork terminal with #6 stud size. It locks in place for secure connection. Fork design provides fast and easy installation. Internal barrel serrations assure good wire contact and maximum tensile strength. Barrel of terminal internally bevelled to provide quick and easy wire insertion.
- Supports wire range of 22AWG to 16AWG (0.5mm² to 1mm²)
- Standard barrel configuration and brazed seam barrel type
- Base material is copper with tin plating
- Wire strip length is 9/32'' (7.1mm)
- Length is 0.68" (17.3mm), width is 0.27" (6.9mm)
- Maximum voltage rating is 2000V
- UL486A-486B listed, CSA C22.2 No.65 certified
- Temperature rating is 302°F
Technical Specifications
Product Range
P-LF Series
Wire Size AWG Min
22AWG
Wire Size AWG Max
16AWG
Stud Size - Imperial
#6
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Wire Size (AWG)
22AWG to 16AWG
Conductor Area CSA
1mm²
Stud Size - Metric
M3.5
Insulator Material
Uninsulated
Terminal Material
Copper
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
