Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | P12-56HDR-LCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 48AC9812 |
| Product Range | P-HDR Series |
| Also Known As | GTIN UPC EAN: 07498380284 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $1.400 |
| 25+ | $1.360 |
| 50+ | $1.330 |
| 100+ | $1.300 |
| 250+ | $1.270 |
| 500+ | $1.240 |
| 2500+ | $1.180 |
Price for:Each
Minimum: 1
Multiple: 1
$1.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | P12-56HDR-LCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 48AC9812 |
| Product Range | P-HDR Series |
| Also Known As | GTIN UPC EAN: 07498380284 |
| Technical Datasheet | |
| Stud Size - Metric | M8 |
| Stud Size - Imperial | 5/16" |
| Wire Size AWG Max | 12AWG |
| Conductor Area CSA | 4mm² |
| Product Range | P-HDR Series |
| Insulator Colour | - |
| Insulator Material | Uninsulated |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Pan-Term® non-insulated ring terminal
- Ring tongue design assures a secure connection in high vibration applications
- Manufactured from stock 56% thicker than #16 – 14AWG terminal for use in heavy-duty applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL 587-H flammability rating
Technical Specifications
| Stud Size - Metric | M8 |
|---|---|
| Wire Size AWG Max | 12AWG |
| Product Range | P-HDR Series |
| Insulator Material | Uninsulated |
| Stud Size - Imperial | 5/16" |
|---|---|
| Conductor Area CSA | 4mm² |
| Insulator Colour | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
