Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoOCF5IW-ECopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.26C0798
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498326263
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 5+ | $43.050 |
| 25+ | $41.820 |
| 50+ | $39.360 |
Price for:Pack of 20
Minimum: 5
Multiple: 1
$215.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoOCF5IW-ECopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.26C0798
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498326263
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColorOff White
External Length31.8mm
External Width31.8mm
External Height14.7mm
Product RangePan-Way Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
External Length
31.8mm
External Height
14.7mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Off White
External Width
31.8mm
Product Range
Pan-Way Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
