Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoNKPP48HDY
Newark Part No.84K3282
Also Known AsGTIN UPC EAN: 07498305603
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $175.140 |
| 10+ | $170.140 |
| 25+ | $165.140 |
| 50+ | $160.130 |
| 100+ | $155.130 |
Price for:Each
Minimum: 5
Multiple: 1
$875.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNKPP48HDY
Newark Part No.84K3282
Also Known AsGTIN UPC EAN: 07498305603
Connector TypeFibre Optic Patch Panel
No. of Ports48Ports
LAN CategoryCat5e, Cat6
Rack U Height1U
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Fibre Optic Patch Panel
LAN Category
Cat5e, Cat6
Product Range
-
No. of Ports
48Ports
Rack U Height
1U
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
