Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoNKFP24YCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.84K3261
Also Known AsGTIN UPC EAN: 07498305593
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $68.000 |
| 5+ | $64.630 |
| 10+ | $63.230 |
| 25+ | $61.420 |
| 50+ | $60.080 |
Price for:Each
Minimum: 1
Multiple: 1
$68.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNKFP24YCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.84K3261
Also Known AsGTIN UPC EAN: 07498305593
Connector TypeFibre Optic Patch Panel
No. of Ports24Ports
LAN Category-
Rack U Height1U
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Fibre Optic Patch Panel
LAN Category
-
Product Range
-
No. of Ports
24Ports
Rack U Height
1U
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for NKFP24Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
